
The Pan-Term Yellow Insulated Terminal is a free hanging terminal with a maximum wire gauge of 12AWG and a minimum of 10AWG. It has a length of 1.01inch and is made of copper with a tin plating. The terminal is insulated with vinyl and has a diameter of 0.225inch. It is available in bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.01inch |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
