
Insulated fork terminal featuring a copper body with tin plating, designed for 10-14 AWG wire. This straight-orientation, free-hanging terminal has a vinyl insulation with a 0.225-inch diameter. Constructed from copper with tin plating, it offers a 1.01-inch length and 7.87mm width. RoHS compliant and packaged in bulk.
Panduit PV10-6F-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.01inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.68oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-6F-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
