Pan-Term terminals are insulated, free hanging connectors with a yellow color, copper contact material, and tin plating. They have a vinyl insulation material with a diameter of 0.23inch and are available in a package quantity of 2000. The terminals are RoHS compliant and have a maximum wire gauge of 12AWG and a minimum wire gauge of 10AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-6FB-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Length | 0.99inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 11.28lb |
| Width | 0.31inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-6FB-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.