Insulated, free-hanging fork terminal for wire gauges 10-12 AWG. Features a copper body and contact with tin plating. Vinyl insulation provides a 0.225-inch insulation diameter. Terminal dimensions are 26.16mm length, 7.62mm depth, and 0.3-inch width. Supplied in bulk packaging with 500 units per package. RoHS compliant.
Panduit PV10-6LF-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 26.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.29lb |
| Width | 0.3inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-6LF-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
