This Panduit Pan-Term terminal features a yellow color, copper contact material, and tin plating. It is insulated with vinyl and designed for free hanging applications. The terminal is available in bulk packaging and accepts wire gauges from 10AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Circular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |