
Insulated ring terminal featuring copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for 10-12 AWG wire, this straight, free-hanging terminal utilizes a crimp termination method. Its vinyl insulation, in yellow, accommodates an insulation diameter of 0.225 inches. The component measures 1.05 inches in length with a 7.9mm depth and 7.87mm width, constructed from durable copper. RoHS compliant and packaged in bulk quantities of 50.
Panduit PV10-6R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 3.68oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-6R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
