
This Pan-Term crimp header features a copper body with a tin plating, and copper contacts with a tin plating. It has a yellow color and is insulated with vinyl material. The header measures 1.02inch in length, 0.31inch in width, and 0.031inch in thickness. It is available in a package quantity of 2000 and is packaged in tape and reel. The header is RoHS compliant and is suitable for use with wire gauges ranging from 10AWG to 12AWG.
Panduit PV10-6RB-2K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Length | 1.02inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 11.32lb |
| Width | 0.31inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-6RB-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.