This Panduit cable mount terminal is made of copper with a tin plating and features insulated vinyl insulation. It is available in a bulk packaging quantity of 500 and has a weight of 1.83lb. The terminal is designed for free hanging applications and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.83lb |
| Width | 0.25inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |