The Panduit PV10-6SLF-L is a cable mount terminal with a copper body and tin plating. It has a depth of 6.35mm and a length of 22.1mm, with a maximum wire gauge of 12AWG. The terminal is insulated with vinyl and is not radiation hardened. It is not RoHS compliant and is part of the Pan-Term series.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 22.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 6.35mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |