
This Pan-Term crimp header features a copper body with tin plating, a yellow color, and a vinyl insulation material. It has a maximum wire gauge of 12AWG and a minimum wire gauge of 10AWG. The header is available in a package quantity of 500 and is packaged in bulk. It is designed for free hanging orientation and has a width of 9.4mm. The Pan-Term series is a type of connector that is RoHS compliant.
Panduit PV10-8F-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.04inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.26lb |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-8F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
