
The Pan-Term terminal is a free hanging terminal with a copper contact material and tin plating. It features vinyl insulation with a diameter of 0.225inch and is available in a bulk packaging quantity of 20. The terminal is not radiation hardened and has a length of 1.04inch. It is designed for use with wire gauges ranging from 10AWG to 12AWG.
Panduit PV10-8F-E technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.04inch |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-8F-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
