The Pan-Term Shrouded Header is a free hanging connector with a width of 9.4mm, suitable for use with wire gauges ranging from 10AWG to 12AWG. It features a copper construction with a tin plating and vinyl insulation. The header is available in bulk packaging and is part of the Pan-Term series. It is designed for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 9.4mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |