
Pan-Term Copper Terminal features a body made of copper with a tin plating, a yellow color, and insulation made of vinyl. The terminal is insulated with a diameter of 0.23inch and has a length of 1inch. It is designed for free hanging mount and is available in a package quantity of 2000, packaged in tape and reel. The terminal is RoHS compliant and has a wire gauge range of 10AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit PV10-8FB-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Vinyl |
| Length | 1inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-8FB-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
