
Pan-Term terminals are made of copper with a tin plating and feature vinyl insulation. They are available in quantities of 2000 per reel and are suitable for use with wire gauges up to 12AWG and as low as 10AWG. The terminals are not radiation hardened and are compliant with RoHS regulations. They are designed for crimp termination and are available in a free hanging configuration.
Panduit PV10-8FFB-2K technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.03inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-8FFB-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
