
Insulated fork terminal for 10-12 AWG wire, featuring a 7.62mm pitch and 28.45mm length. Constructed from copper with tin plating on both body and contacts, this free-hanging connector offers a 0.225-inch insulation diameter with yellow vinyl insulation. RoHS compliant and supplied in bulk packaging of 500 units.
Panduit PV10-8LF-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.07lb |
| Width | 7.6mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-8LF-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.