The Pan-Term SNAP terminal is a free hanging terminal designed for use with 10-12AWG wire. It features a copper contact with tin plating and is insulated with vinyl. The terminal is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |