
Insulated, straight, free-hanging fork terminal for 10-12 AWG wire. Features copper body and contact with tin plating. Vinyl insulation in yellow, with a 0.225-inch insulation diameter. Terminal dimensions are 1.05-inch length, 7.62mm width, and 7.62mm depth. RoHS compliant.
Panduit PV10-8LF-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Diameter | 0.225inch |
| Insulation Material | Vinyl |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.52oz |
| Width | 7.62mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-8LF-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.