
Insulated wire terminal for 10-12 AWG wire, featuring a tin-plated copper body and contacts. This straight, free-hanging terminal has a yellow vinyl insulation and a crimp termination. Dimensions include a 1.05-inch length, 7.9mm depth, and 7.87mm width. The component is RoHS compliant and supplied in bulk packaging of 500 units.
Panduit PV10-8R-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Length | 1.05inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.12lb |
| Width | 7.87mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV10-8R-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
