Panduit PV10-8SLFB-2K technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 0.9inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 10.41lb |
| Width | 0.29inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV10-8SLFB-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.