
The Pan-Term Male Terminal is a copper terminal with a tin plating, suitable for crimp termination on wires with a gauge range of 10AWG to 12AWG. It is available in bulk packaging and is not RoHS compliant. The terminal is insulated with vinyl and has a male gender. It is designed for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
