This copper male crimp connector features a yellow and blue color, with a copper body and tin plating. It has a 0.25inch insulation diameter and is made from vinyl insulation material. The connector is suitable for use with 12AWG max and 10AWG min wire gauges, and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 27.9mm |
| Material | Copper |
| Packaging | Bulk |
| Pin Diameter | -0.1inch |
| Pin Length | 0.55inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
