
This is a yellow insulated terminal block with a 0.25inch insulation diameter and a length of 1.1inch. It has a wire gauge range of 10-12AWG and is terminated with a crimp connection. The terminal block is made of vinyl insulation material and is packaged in bulk. It is RoHS compliant and has a male gender with tin contact plating.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.1inch |
| Packaging | Bulk |
| Pin Length | 0.55inch |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
