Panduit PV10-P55-LY technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.1inch |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | -0.1inch |
| Pin Length | 0.55inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PV10-P55-LY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
