
Terminals FORK 16-14 AWG # 10
Panduit PV14-10F-MY technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Package Quantity | 1000 |
| Series | PV |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10F-MY to view detailed technical specifications.
No datasheet is available for this part.
