
The Pan-Term Blue Copper Terminal features a copper construction with a tin contact plating and vinyl insulation. It has a maximum wire gauge of 16AWG and a minimum of 14AWG. The terminal is available in bulk packaging with 1000 units per pack and is RoHS compliant.
Panduit PV14-10FF-M technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.165inch |
| Insulation Material | Vinyl |
| Length | 0.94inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Width | 8.89mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10FF-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
