This Pan-Term crimp terminal is made of copper with a tin plating and features a blue color. It is designed for free hanging applications and is available in quantities of 3000 per tape and reel. The terminal is suitable for wire gauges between 14 and 16 AWG. It is RoHS compliant and does not undergo radiation hardening.
Panduit PV14-10FFB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.89mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.86inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10FFB-3K to view detailed technical specifications.
No datasheet is available for this part.