The Pan-Term Copper Header is a free hanging header with a copper body and tin plating. It has a blue color and is made of vinyl insulation with a diameter of 0.17inch. The header has a length of 0.92inch and a width of 7.87mm. It is available in a bulk packaging with 100 pieces per package and is compliant with RoHS regulations.
Panduit PV14-10FN-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.92inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10FN-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.