The Pan-Term Copper Terminal is a free hanging terminal made from copper material with a tin plating. It has a blue color and is insulated with vinyl material. The terminal has a maximum wire gauge of 14AWG and a minimum wire gauge of 16AWG. It is available in a bulk packaging with 1000 pieces per pack and is compliant with RoHS regulations.
Panduit PV14-10FX-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.64mm |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 24.64mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Weight | 2.6lb |
| Width | 8.64mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10FX-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.