
The Pan-Term SNAP Terminal from Panduit features a blue color, copper contact material, and tin contact plating. It is insulated with vinyl and suitable for free hanging applications. The terminal is available in bulk packaging and supports wire gauges from 14 to 16 AWG.
Panduit PV14-10LF-E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10LF-E to view detailed technical specifications.
No datasheet is available for this part.
