
The Pan-Term Blue Copper Terminal features a 0.17inch insulated vinyl jacket, a 0.92inch length, and a SNAP termination. It is available in quantities of 3000 and is packaged in cut tape. This terminal is RoHS compliant and suitable for use with wire gauges ranging from 14AWG to 16AWG.
Panduit PV14-10LFB-3K technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.92inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10LFB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.