
This copper terminal is made from copper with a tin plating and features a vinyl insulation material. It has a maximum wire gauge of 16AWG and a minimum of 14AWG. The terminal is available in a bulk packaging quantity of 100 and is RoHS compliant. It is designed for free hanging mounting and has a depth of 7.37mm. The terminal is part of the Pan-Term series and has a blue color.
Panduit PV14-10LFN-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.37mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.97inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 7.37mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10LFN-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
