Insulated ring terminal featuring a copper body with tin plating. Designed for crimp termination, it accommodates wire gauges from 14AWG to 16AWG. The terminal has a vinyl insulation and a straight, free-hanging orientation. Specifications include a 7.9mm depth, 7.87mm width, and 0.92-inch length. This component is RoHS compliant.
Panduit PV14-10R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 0.92inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 0.040001oz |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.