This female copper terminal is made from copper with a tin plating and has a blue color. It has a length of 21.84mm and can accommodate wire gauges up to 16AWG and as low as 14AWG. The terminal is insulated with vinyl and has a thickness of 0.031inch. It is packaged in tape and reel quantities of 3000 and is RoHS compliant.
Panduit PV14-10RB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 21.84mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10RB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.