This blue copper terminal features a circular termination and is made of copper with a tin plating. It has a vinyl insulation material with a diameter of 0.2inch and is available in bulk packaging with 1000 units per package. The terminal is not radiation hardened and is compliant with RoHS regulations.
Panduit PV14-10RX-M technical specifications.
| Color | Blue, Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 0.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Shrouded | No (Without) |
| Termination | Circular |
| Thickness | 0.032inch |
| Weight | 2.38lb |
| Width | 7.87mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-10RX-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.