
The Pan-Term Blue Copper Terminal is a cable mount terminal made of copper with a tin plating. It has a blue color and is insulated with vinyl. The terminal measures 0.86inch in length and 0.33inch in width, and is designed for use with wire gauges ranging from 14AWG to 16AWG. It is available in bulk packaging with 100 units per package.
Panduit PV14-10SLF-C technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 0.86inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Weight | 4oz |
| Width | 0.33inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV14-10SLF-C to view detailed technical specifications.
No datasheet is available for this part.