The PV14-10SLF-M is a copper terminal from Panduit with a blue color and dimensions of 8.38mm in depth, 21.84mm in length, and 8.38mm in width. It features a copper body with a tin plating and a copper contact with a tin plating. The terminal is insulated with vinyl and is available in a bulk packaging. It is not radiation hardened and is not RoHS compliant.
Panduit PV14-10SLF-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.38mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21.84mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 8.38mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV14-10SLF-M to view detailed technical specifications.
No datasheet is available for this part.