Fork Terminal 14-16AWG Copper Blue 20.57mm Tin Reel
Panduit PV14-10SLFB-3K technical specifications.
| Color | Blue |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit PV14-10SLFB-3K to view detailed technical specifications.
No datasheet is available for this part.