
Insulated ring tongue terminal for 14-16 AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating for both body and contact material. The vinyl insulation is blue, with a diameter of 0.17 inches, and the terminal measures 36.1mm in length and 18.3mm in depth. RoHS compliant.
Panduit PV14-12R-L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.3mm |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 36.1mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 3.84oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-12R-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.