
The Pan-Term Copper Terminal is a free hanging terminal with a blue color, made from copper material with a tin plating. It has a maximum wire gauge of 16AWG and a minimum wire gauge of 14AWG. The terminal is packaged in bulk quantities of 100 units. It is RoHS compliant and not radiation hardened.
Panduit PV14-14F-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.2mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 1.09inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Width | 11.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-14F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.