
This Pan-Term terminal is constructed from copper with a tin plating and features a blue color. It has a free hanging mount and is available in quantities of 3000 per pack. The terminal is packaged on a tape and reel for easy installation. It is compliant with RoHS regulations and is not radiation hardened.
Panduit PV14-14FB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.18mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 1.03inch |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-14FB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.