
Insulated ring terminal featuring copper body and contact material, both plated with tin. Designed for crimp termination, it accommodates wire gauges from 14AWG to 16AWG. The vinyl insulation is blue, and the component has a straight orientation for free-hanging mounting. Dimensions include a length of 1.12 inches and a width and depth of 11.7mm. This RoHS compliant component is supplied in bulk packaging with a quantity of 100.
Sign in to ask questions about the Panduit PV14-14R-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit PV14-14R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.7mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.12inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 5.12oz |
| Width | 11.7mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-14R-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
