
Insulated ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating and vinyl insulation. This free-hanging, crimp-style terminal offers a 28.5mm length and 11.7mm depth, with a blue color indicator. Designed for general use, it is RoHS compliant and supplied in bulk packaging of 1000 units.
Panduit PV14-14R-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.7mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 28.5mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-14R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.