Insulated ring terminal featuring a female gender and free-hanging mount. Constructed from copper with tin plating for body and contact materials. Accommodates wire gauges from 14AWG to 16AWG, with a 2.5mm² capacity. Vinyl insulation, colored blue, provides a 0.17-inch insulation diameter. Dimensions include a 26.67mm length, 11.43mm depth, and 0.45-inch width. RoHS compliant and supplied in tape and reel packaging.
Panduit PV14-14RB-3K technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.43mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 26.67mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.031inch |
| Weight | 10.87lb |
| Width | 0.45inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-14RB-3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.