Ring Tongue Terminal 14-16AWG Copper Blue 29.5mm Tin
Panduit PV14-14RX-C technical specifications.
| Color | Blue |
| Insulation Material | Vinyl |
| Length | 29.5mm |
| Material | Copper |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Lug |
| Width | 11.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-14RX-C to view detailed technical specifications.
No datasheet is available for this part.