
The Pan-Term Female Header is a copper body connector with a tin plating. It features a blue color and is insulated with vinyl. The header is designed for free hanging applications and is available in a bulk packaging with 1000 pieces per pack. It is compliant with RoHS regulations and is not radiation hardened.
Panduit PV14-38R-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.5mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 30.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.06lb |
| Width | 13.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-38R-M to view detailed technical specifications.
No datasheet is available for this part.