
The Pan-Term Blue Copper Terminal is a cable mount terminal from Panduit. It features a copper contact material with a tin plating and is insulated with vinyl. The terminal has a diameter of 0.2inch and is available in a 50-pack bulk packaging. It is designed for free hanging applications and supports wire gauges from 14 to 16AWG. The terminal is RoHS compliant and suitable for general use.
Panduit PV14-38RX-L technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Length | 1.25inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Width | 13.5mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-38RX-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.