Ring Tongue Terminal 14-16AWG Copper Blue 31.8mm Tin Bulk
Panduit PV14-38RX-M technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 75°C |
| Wire Size | 14-16AWG |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit PV14-38RX-M to view detailed technical specifications.
No datasheet is available for this part.