
The Pan-Term Shrouded Header is a copper, tin-plated connector with a shrouded design. It features a free-hanging mount and is available in a 100-pack quantity. The header has a maximum wire gauge of 16AWG and a minimum of 14AWG. It is made from insulated vinyl material with a thickness of 0.032inch and a width of 6.35mm. The header is RoHS compliant and is packaged in bulk.
Panduit PV14-4R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 0.84inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Circular |
| Thickness | 0.032inch |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-4R-C to view detailed technical specifications.
No datasheet is available for this part.