
Female ring terminal for 14-16 AWG wire, featuring a blue vinyl insulated body and tin-plated copper construction. This free-hanging, crimp-style connector offers a 6.35mm width and 6.4mm depth, with a 0.17-inch insulation diameter. The component is RoHS compliant and packaged in bulk quantities of 1000.
Panduit PV14-4R-M technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Length | 21.3mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.032inch |
| Weight | 2.25lb |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit PV14-4R-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.