
Panduit's Pan-Term terminal features a blue color, copper contact material, and tin plating. The terminal is insulated with vinyl and has a maximum wire gauge of 16AWG and a minimum of 14AWG. It is available in bulk packaging and is not RoHS compliant.
Panduit PV14-5SLF-C technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Termination | SNAP |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit PV14-5SLF-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.